This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD1860N-K

Extended
Manufacturer
Analog Devices
MFR.Part #
AD1860N-K
JLCPCB Part #
C17422688
Package
PDIP-16
Description
-25℃~+70℃ 1 18 4.75V~13.2V Digital filtering PDIP-16 ADCs/DACs - Special Purpose
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $47.7286
200+ $19.0440
500+ $18.4076
1000+ $18.0927

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons