
* Images are for reference only
AD1859JR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD1859JR
- JLCPCB Part #
- C7455407
- Package
- SOIC-28
- Description
- -40℃~+105℃ 18 2 4.5V~5.5V 50ns I2S Voltage Buffer SOIC-28 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.4553
189+
$12.1525
513+
$11.7465
999+
$11.5451
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?