
* Images are for reference only
AD9712BBP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9712BBP
- JLCPCB Part #
- C7455278
- Package
- PLCC-28(11.5x11.5)
- Description
- -40℃~+85℃ 12 12 1LSB 27ns 5V~5.2V PLCC-28(11.5x11.5) Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 39
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$112.5288
195+
$44.9007
507+
$43.3990
1014+
$42.6578
Related Products
Welcome back, may I help you?