
* Images are for reference only
5962-8982503PA
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- 5962-8982503PA
- JLCPCB Part #
- C648992
- Package
- CDIP-8
- Description
- -55℃~+125℃@(Ta) 10mA 4mA 4uVp-p 5ppm/℃ Fixed Series CDIP-8 Voltage Reference
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$92.7011
200+
$35.8747
500+
$34.6144
1000+
$33.9915
Related Products
Welcome back, may I help you?