
* Images are for reference only
5962-8757101XA
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- 5962-8757101XA
- JLCPCB Part #
- C3657510
- Package
- Plugin
- Description
- -55℃~+150℃ 4V~30V ±0.5℃ 插件 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$93.0182
200+
$35.9966
500+
$34.7327
1000+
$34.1079
Welcome back, may I help you?