
* Images are for reference only
LTC6259ITS8#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6259ITS8#TRMPBF
- JLCPCB Part #
- C689128
- Package
- TSOT-23-8
- Description
- -40℃~+125℃ 1.5uV/℃ 1.8V~5.25V 2 240V/ms 38nV/√Hz@1kHz 400uV 5.5V 75nA 95dB TSOT-23-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0730
200+
$1.1897
500+
$1.1480
1000+
$1.1271
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?