
* Images are for reference only
2N4391 TO-18 3L ROHS
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- 2N4391 TO-18 3L ROHS
- JLCPCB Part #
- C17462301
- Package
- TO-18-3
- Description
- -55℃~+200℃ 1 N-channel 1.8W 12pF 3.3pF 30Ω 40V 4V 50mA TO-18-3 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1734
200+
$2.8627
500+
$2.7665
1000+
$2.7201
Welcome back, may I help you?