
* Images are for reference only
AD9742ARU
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9742ARU
- JLCPCB Part #
- C653760
- Package
- TSSOP-28
- Description
- -40℃~+85℃ 0.5LSB 11ns 12 12 2.7V~3.6V 5mA TSSOP-28 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.9962
200+
$7.7393
500+
$7.4672
1000+
$7.3320
Related Products