
* Images are for reference only
ADP1715ARMZ-3.3-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP1715ARMZ-3.3-R7
- JLCPCB Part #
- C143873
- Package
- MSOP-8
- Description
- -40℃~+125℃@(Tj) 1 250mV@(500mA) 3.3V 450uVrms 5.5V 500mA 53dB@(1kHz) 65uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$5.9122
10+
$5.1335
30+
$4.1548
100+
$3.6889
500+
$3.4729
1000+
$3.3761
Related Products
Welcome back, may I help you?