
* Images are for reference only
2N4119A TO-72 4L
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- 2N4119A TO-72 4L
- JLCPCB Part #
- C3753037
- Package
- TO-72-4
- Description
- 1 N-channel 1.5pF 200uA 2V 300mW 3pF 40V N-Channel TO-72-4 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1003
200+
$1.5871
500+
$1.5308
1000+
$1.5035
Welcome back, may I help you?