
* Images are for reference only
2N4118A TO-72 4L ROHS
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- 2N4118A TO-72 4L ROHS
- JLCPCB Part #
- C17507322
- Package
- TO-72-4
- Description
- 1V TO-72-4 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5810
200+
$3.4244
500+
$3.3101
1000+
$3.2537
Related Products
Welcome back, may I help you?