
* Images are for reference only
AD9219BCPZ-40
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9219BCPZ-40
- JLCPCB Part #
- C7455255
- Package
- LFCSP-48-VQ(7x7)
- Description
- -40℃~+85℃ 0.15LSB 1.8V 10 4 40MHz SPI LFCSP-48-VQ(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 17
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.2155
204+
$25.2244
493+
$24.3805
1003+
$23.9649
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?