
* Images are for reference only
RS2M-F
Extended
- Manufacturer
- AnBon
- MFR.Part #
- RS2M-F
- JLCPCB Part #
- C19195601
- Package
- SMAF(DO-214AD)
- Description
- -55℃~+150℃ 1 Independent 1.3V@2A 1kV 2A 5uA@1000V SMAF(DO-214AD) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 350
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 350
In-stock Item Pricing
Qty Unit Price
1+
$0.0090
500+
$0.0070
1500+
$0.0059
5000+
$0.0052
25000+
$0.0046
50000+
$0.0043
Related Products
Welcome back, may I help you?