
* Images are for reference only
ASZD006065F
Extended
- Manufacturer
- AnBon
- MFR.Part #
- ASZD006065F
- JLCPCB Part #
- C50132441
- Package
- TO-220-2F
- Description
- -55℃~+175℃ 1.5V@6A 48A 50uA@650V 650V 6A TO-220-2F SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 226
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 226
In-stock Item Pricing
Qty Unit Price
1+
$0.4589
10+
$0.3639
50+
$0.3220
100+
$0.2721
500+
$0.2496
1000+
$0.2351
Related Products