
* Images are for reference only
BZT52C33S
Extended
- Manufacturer
- AnBon
- MFR.Part #
- BZT52C33S
- JLCPCB Part #
- C541645
- Package
- SOD-323
- Description
- -55℃~+150℃ 1 Independent 100nA 200mW 31V~35V 325Ω 33V 80Ω SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.0231
200+
$0.0184
600+
$0.0158
3000+
$0.0124
9000+
$0.0110
21000+
$0.0103
Related Products
Welcome back, may I help you?