
* Images are for reference only
SS36-C
Extended
- Manufacturer
- AnBon
- MFR.Part #
- SS36-C
- JLCPCB Part #
- C397625
- Package
- SMC(DO-214AB)
- Description
- 3A 500uA@60V 60V 700mV@3A 80A Independent SMC(DO-214AB) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5275
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5069
In-stock Item Pricing
Qty Unit Price
1+
$0.0704
100+
$0.0552
300+
$0.0476
3000+
$0.0420
6000+
$0.0375
9000+
$0.0352
Related Products
Welcome back, may I help you?