
* Images are for reference only
1SS355
Extended
- Manufacturer
- AnBon
- MFR.Part #
- 1SS355
- JLCPCB Part #
- C397647
- Package
- SOD-323
- Description
- -55℃~+150℃@(Tj) 1.2V@100mA 100nA@80V 150mA 4ns 500mA 80V Independent SOD-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 772
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0150
500+
$0.0116
3000+
$0.0094
6000+
$0.0082
24000+
$0.0073
51000+
$0.0067
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?