
* Images are for reference only
SS120-A
Extended
- Manufacturer
- AnBon
- MFR.Part #
- SS120-A
- JLCPCB Part #
- C19195860
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 1A 200V 500uA 920mV@1A SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 750
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 750
In-stock Item Pricing
Qty Unit Price
1+
$0.0110
500+
$0.0086
1500+
$0.0072
5000+
$0.0064
25000+
$0.0057
50000+
$0.0053
Related Products
Welcome back, may I help you?