This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ZA-40AFRS-BA0001

Extended
Manufacturer
Amphenol ICC
MFR.Part #
ZA-40AFRS-BA0001
JLCPCB Part #
C3169044
Package
SMD,P=0.9mm,Surface Mount,Right Angle
Description
-40℃~+110℃ 0.9mm 40P 7.9mm Bottom Contact Copper alloy Gold Surface Mount, Right Angle SMD,P=0.9mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.0598
200+ $3.5057
500+ $3.3836
1000+ $3.3226
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons