
* Images are for reference only
ZA-36AFRS-BA0001
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ZA-36AFRS-BA0001
- JLCPCB Part #
- C3169930
- Package
- SMD,P=0.9mm,Surface Mount,Right Angle
- Description
- -40℃~+110℃ 0.9mm 36P 7.9mm Bottom Contact Copper alloy Gold Surface Mount, Right Angle SMD,P=0.9mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6052
200+
$3.3307
500+
$3.2131
1000+
$3.1567
Welcome back, may I help you?