
* Images are for reference only
59453-042110ECHLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 59453-042110ECHLF
- JLCPCB Part #
- C3169529
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -55℃~+85℃ 0.3mm 0.5mm 0.88mm 4P Copper alloy Gold Slide Lock Surface Mount, Right Angle Top Contact SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4985
10+
$0.3904
30+
$0.3436
100+
$0.2856
500+
$0.2598
1000+
$0.2436
Related Products
Welcome back, may I help you?