This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VX2011310000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
VX2011310000G
JLCPCB Part #
C7413852
Package
Plugin,P=3.5mm
Description
-40℃~+115℃ 10 150V 2 20P 2x10P 3.5mm 7A Board Side/Socket - Closed Orange Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8569
200+ $1.1409
500+ $1.1022
1000+ $1.0828

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons