This website requires JavaScript.
no-image

* Images are for reference only

HFW21S-2STAE1HLF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
HFW21S-2STAE1HLF
JLCPCB Part #
C3168678
Package
Plugin,P=1mm
Description
-55℃~+105℃ 1mm 21P 5.3mm Gold Phosphor Bronze Single-side Contact/Vertical Surface Mount,Vertical Plugin,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9024
200+ $0.3507
500+ $0.3378
1000+ $0.3314
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons