This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

69190-104HALF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
69190-104HALF
JLCPCB Part #
C3330889
Package
Plugin,P=2.54mm
Description
-65℃~+130℃ 1 2.54mm 2.54mm 3.05mm 3A 4P 5.84mm Black Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4653
250+ $0.1801
500+ $0.1738
1000+ $0.1706
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons