
* Images are for reference only
TO2301520000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- TO2301520000G
- JLCPCB Part #
- C3817012
- Package
- Plugin,P=5mm
- Description
- -40℃~+115℃ 1 10A 16~26 1x23P 23 23P 300V 5mm Green 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8182
200+
$1.0909
500+
$1.0522
1000+
$1.0345
Welcome back, may I help you?