
* Images are for reference only
SLW16S-1C7LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SLW16S-1C7LF
- JLCPCB Part #
- C3168225
- Package
- Plugin,P=1mm
- Description
- -55℃~+85℃ 16P 1mm 5.5mm Phosphor bronze Single-side Contact/Vertical Slide Lock Through Hole Tin Plugin,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 120
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8589
200+
$0.3320
500+
$0.3207
1000+
$0.3159
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?