
* Images are for reference only
SLW26S-1C7LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SLW26S-1C7LF
- JLCPCB Part #
- C3168680
- Package
- Plugin,P=1mm
- Description
- -55℃~+85℃ 1mm 26P 5.5mm Phosphor Bronze Single-side Contact/Vertical Slide Lock Through Hole Tin Plugin,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0951
200+
$0.4248
500+
$0.4103
1000+
$0.4022
Welcome back, may I help you?