
* Images are for reference only
HFW20S-4STZE9HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HFW20S-4STZE9HLF
- JLCPCB Part #
- C3170141
- Package
- Plugin,P=1mm
- Description
- -55℃~+105℃ 1mm 20P 5.3mm Phosphor bronze Single-side Contact/Vertical Surface Mount,Vertical Tin Plugin,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8002
200+
$0.3101
500+
$0.2989
1000+
$0.2941
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?