This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OQ04B1500000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
OQ04B1500000G
JLCPCB Part #
C6622261
Package
Plugin
Description
-40℃~+115℃ 1 150V 1x4P 2.5mm 4 4A 4P Board Side/Socket - Closed Green Through Hole Plugin Pluggable System Terminal Block
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 1600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9939
200+ $0.3963
500+ $0.3834
1000+ $0.3770
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons