This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

861400051YO2319LF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
861400051YO2319LF
JLCPCB Part #
C6839404
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 1kV 2.54mm 3A 5P Copper alloy Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2803
200+ $0.1118
500+ $0.1081
1000+ $0.1063
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons