
* Images are for reference only
OQ0454500000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ0454500000G
- JLCPCB Part #
- C967078
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+115℃ 1 1x4P 20A 300V 4 4P 5.08mm Board Side/Socket - Closed Green Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.2745
50+
$0.2232
300+
$0.1988
600+
$0.1713
2400+
$0.1591
5100+
$0.1517
Welcome back, may I help you?