This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

20021311-00024T4LF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
20021311-00024T4LF
JLCPCB Part #
C5416694
Package
Plugin
Description
-40℃~+85℃ 1.27mm 1.27mm 125V 1A 2 24P 2x12P Copper alloy Gold Square Hole Through Hole Top 插件 Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2035

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1096
10+ $1.8011
30+ $1.6083
100+ $1.4107
500+ $1.3207
1000+ $1.2821
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons