This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OQ02B1510000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
OQ02B1510000G
JLCPCB Part #
C7016711
Package
Plugin
Description
-40℃~+115℃ 1 150V 1x2P 2 2.5mm 2P 4A Board Side/Socket - Closed Green Through Hole 插件 Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 2600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3462
200+ $0.1381
500+ $0.1336
1000+ $0.1313
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons