This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NC09A1810000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
NC09A1810000G
JLCPCB Part #
C5801376
Package
Plugin,P=7.5mm
Description
-40℃~+115℃ 1 1x9P 300V 7.5mm 8A 9 9P Board Side/Socket - Closed Gray Through Hole Plugin,P=7.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6862
200+ $0.6735
500+ $0.6509
1000+ $0.6396
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons