This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NC11A2810000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
NC11A2810000G
JLCPCB Part #
C6242963
Package
Plugin,P=7.5mm
Description
-40℃~+115℃ 1 11 11P 1x11P 300V 7.5mm 8A Board Side/Socket - Closed Gray Through Hole Plugin,P=7.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1980

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1707
200+ $0.8657
500+ $0.8383
1000+ $0.8237
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons