
* Images are for reference only
10065490-114LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10065490-114LF
- JLCPCB Part #
- C6360453
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 14P 2 200V 2A 2mm 2mm 4.5mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8843
210+
$1.1521
504+
$1.1135
1008+
$1.0941
Welcome back, may I help you?