This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KE4472530000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
KE4472530000G
JLCPCB Part #
C6212574
Package
Plugin,P=5mm
Description
-40℃~+115℃ 12A 2 22 2x22P 300V 44P 5mm Board Side/Socket - Closed Green Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2010

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.8666
200+ $4.7354
500+ $4.5777
1000+ $4.4989

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons