
* Images are for reference only
F52L-1A7A1-11010
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- F52L-1A7A1-11010
- JLCPCB Part #
- C3168646
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 10P 1mm 5.04mm Phosphor Bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3777
200+
$0.1463
500+
$0.1411
1000+
$0.1385
Welcome back, may I help you?