
* Images are for reference only
10025026-10001PLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10025026-10001PLF
- JLCPCB Part #
- C4844835
- Package
- P=1mm
- Description
- -55℃~+85℃ 1mm 64P Clamping plate Copper alloy Gold P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6283
200+
$1.0177
500+
$0.9825
1000+
$0.9648
Welcome back, may I help you?