
* Images are for reference only
006208518310000+
Extended
- Manufacturer
- --
- MFR.Part #
- 006208518310000+
- JLCPCB Part #
- C6025853
- Package
- SMD,P=1mm
- Description
- -30℃~+85℃ 0.3mm 18P 1mm 5mm Copper alloy Copper-Tin Single-side Contact/Vertical Slide Lock Surface Mount,Vertical SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0519
10+
$1.7523
30+
$1.5639
100+
$1.3722
500+
$1.2853
1000+
$1.2482
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?