
* Images are for reference only
ELVH-015A-HRND-C-NSA4
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ELVH-015A-HRND-C-NSA4
- JLCPCB Part #
- C3243962
- Package
- DIP-8
- Description
- 0Kpa~1.03bar 0℃~+50℃ 2.7V~5.5V DIP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.2136
200+
$10.9179
500+
$10.5346
1000+
$10.3446
Welcome back, may I help you?