
* Images are for reference only
20021221-10016T8LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 20021221-10016T8LF
- JLCPCB Part #
- C17447861
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 2 Copper alloy Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 44
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3014
220+
$1.3174
484+
$1.2741
1012+
$1.2517
Welcome back, may I help you?