
* Images are for reference only
DLC-L10G-U2
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- DLC-L10G-U2
- JLCPCB Part #
- C5624041
- Package
- SMD-6P
- Description
- -40℃~+85℃ 1.8V~3.6V ±2.5Kpa SMD-6P Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.2976
200+
$21.6657
500+
$20.9409
1000+
$20.5842
Related Products