
* Images are for reference only
ATM15-08PB-BM03
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ATM15-08PB-BM03
- JLCPCB Part #
- C17392482
- Package
- Plugin
- Description
- -55℃~+125℃ 2 250V 2x4P 4 4.2mm 7.1mm 7.5A 8P Copper alloy Gray Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$11.9293
10+
$11.3286
30+
$10.2866
100+
$9.3766
Welcome back, may I help you?