
* Images are for reference only
908-24100
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 908-24100
- JLCPCB Part #
- C6422582
- Package
- Plugin
- Description
- 1 50Ω 6GHz Board Side Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.9335
200+
$10.3481
500+
$10.0019
1000+
$9.8321
Welcome back, may I help you?