
* Images are for reference only
10142344-208KLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10142344-208KLF
- JLCPCB Part #
- C5120845
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -40℃~+130℃ 2 2.43mm 2.54mm 4 4A 8P Copper alloy LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2.54mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.5549
100+
$1.3700
Related Products
Welcome back, may I help you?