
* Images are for reference only
91618-307ALF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 91618-307ALF
- JLCPCB Part #
- C3322131
- Package
- SMD,P=2.54mm
- Description
- 14P 2 2.54mm 2.54mm 6.99mm Phosphor bronze Square Hole Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6346
200+
$0.6332
400+
$0.6106
800+
$0.5993
Welcome back, may I help you?