
* Images are for reference only
91618-806ALF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 91618-806ALF
- JLCPCB Part #
- C3320247
- Package
- SMD,P=2.54mm
- Description
- 12P 2 2.54mm 2.54mm 6.99mm Phosphor bronze Square Hole Surface Mount,Vertical SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8050
200+
$0.3117
400+
$0.3005
800+
$0.2957
Related Products
Welcome back, may I help you?