
* Images are for reference only
91601-306LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 91601-306LF
- JLCPCB Part #
- C599166
- Package
- SMD,P=2.54mm
- Description
- -65℃~+125℃ 1 1x6P 2.54mm 2.5A 6.99mm 6P Phosphor bronze Square Hole Surface Mount,Vertical Tin Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 38
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.9974
10+
$0.9733
30+
$0.9557
100+
$0.9396
Welcome back, may I help you?