
* Images are for reference only
91601-303LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 91601-303LF
- JLCPCB Part #
- C3320737
- Package
- SMD,P=2.54mm
- Description
- 1 1x3P 2.54mm 3P 6.99mm Phosphor bronze Square Hole Surface Mount,Vertical Tin Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.9987
10+
$0.8073
30+
$0.7124
300+
$0.6175
600+
$0.5613
900+
$0.5323
Related Products